| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156083001 |
| Series: | M23 |
| Gender: | Male |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156083001 |
09156083001
Specifications
Detailed Description
Introducing the HAN M23P 4+3+PE Male Crimp Insert, 09156083001. This durable circular connector component, part of the M23 series, features a male gender and a total of 8 contacts for efficient connectivity. With a termination method of crimping, installation is simple and secure. Meeting IP69K standards, it offers reliable protection against water and dust ingress, making it suitable for a wide range of applications. Constructed with nylon insert material, it ensures robust performance even in demanding environments. Rated for 500 mating cycles, it guarantees long-lasting functionality. With a current rating of 28A and a voltage rating of 600V, it is suitable for high-power applications. Additionally, its RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in industrial settings, this component is a crucial addition to any connectivity solution.

