| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156083101 |
| Series: | M23 |
| Gender: | Female |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156083101 |
09156083101
Specifications
Detailed Description
Introducing the HAN M23P 4+3+PE FEM CRMP INSERT ( 09156083101), a high-performance circular connector component designed for demanding industrial applications. With a female gender and 8 gold-plated contacts, this insert ensures reliable and secure connections. Featuring a crimp termination method and IP69K rating, it guarantees protection against dust, water, and high-pressure cleaning. Constructed with durable nylon material, it offers exceptional durability and longevity, with a high current rating of 28A and voltage rating of 600V. With RoHS compliance and 500 mating cycles, it meets stringent environmental and performance standards. Perfect for use in harsh environments, this insert is a vital component for ensuring connectivity in critical systems.

