| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156093001 |
| Series: | M23 |
| Gender: | Male |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156093001 |
09156093001
Specifications
Detailed Description
Introducing the HAN M23P Male Crimp Insert, SKU 09156093001, a high-performance component designed for rugged industrial environments. With 9 gold-plated contacts (5+3+PE) and a termination method of crimping, this insert ensures secure and reliable connections. Constructed from durable nylon with an IP69K rating, it offers excellent protection against dust, water, and high-pressure cleaning. Boasting a current rating of 28 A and voltage rating of 600 V, it is suitable for power and signal transmission in demanding applications. RoHS compliant and capable of withstanding 500 mating cycles, this insert guarantees long-lasting performance. Perfect for use in circular connector systems, it is a vital component for maintaining connectivity in critical operations. Elevate your connectivity solutions with the HAN M23P Male Crimp Insert.

