| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156093011 |
| Series: | M23 |
| Gender: | Male |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156093011 |
09156093011
Specifications
Detailed Description
Introducing the HAN M23P Crimp Male Insert, a high-performance component designed for seamless connectivity in demanding environments. With 9 gold-plated contacts, this insert ensures reliable signal transmission and power delivery, making it ideal for industrial applications. Its IP69K rating guarantees protection against dust and water ingress, while the durable nylon construction withstands harsh conditions. Boasting a current rating of 28 A and a voltage rating of 600 V, this insert is suitable for high-power systems. With a mating cycle of 500, it offers long-term durability. RoHS compliant for environmental responsibility, this product is a dependable solution for circular connector applications. Upgrade your connectivity with the HAN M23P.

