| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156093101 |
| Series: | M23 |
| Gender: | Female |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156093101 |
09156093101
Specifications
Detailed Description
Introducing the HAN M23P Female Crimp Insert, 09156093101, a high-performance component designed for demanding industrial applications. With a total of 9 contacts, including 5 signal, 3 power, and a protective ground (5+3+PE), this insert ensures reliable connectivity in even the harshest environments. Featuring a rugged nylon construction and IP69K rating for water and dust resistance, it is built to withstand extreme conditions. The crimp termination method guarantees secure and durable connections, while the 600V voltage rating and 28A current rating make it suitable for high-power applications. With RoHS compliance and a minimum of 500 mating cycles, you can trust in the quality and longevity of this M23 series insert. Perfect for use in circular connector systems, it is a essential component for industrial machinery, automation equipment, and more.

