| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156093111 |
| Series: | M23 |
| Gender: | Female |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156093111 |
09156093111
Specifications
Detailed Description
Introducing the 09156093111, a HAN M23P female crimp insert designed for 9 contacts with a termination method of Crimp. With an IP69K rating, this insert guarantees high performance in harsh environments. Constructed from durable Nylon material, it ensures longevity with a mating cycle of 500. Rated for 28 A and 600 V, it delivers reliable power transmission. RoHS compliant for environmental responsibility, it is a sustainable choice for circular connector applications. Ideal for use in industrial settings, the 09156093111 offers uncompromising quality and performance.

