| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156123001 |
| Series: | M23 |
| Gender: | Male |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156123001 |
09156123001
Specifications
Detailed Description
Introducing the HAN M23P, 4+4+3+PE Male Crimp Insert, a high-performance connectivity solution designed for industrial applications. With a total of 12 gold-plated contacts, this insert ensures reliable signal transmission in demanding environments. Featuring IP69K-rated protection, it offers superior resistance to dust, water, and high-pressure cleaning. The crimp termination method guarantees secure and durable connections, while the rugged nylon construction ensures long-lasting durability. With a current rating of 28 A and a voltage rating of 600 V, this insert is capable of handling high-power applications with ease. RoHS-compliant and with a mating cycle of 500, it meets stringent quality and reliability standards. Perfect for circular connector accessories and components, the HAN M23P is the ideal choice for industrial connectivity needs.

