| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156123101 |
| Series: | M23 |
| Gender: | Female |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156123101 |
09156123101
Specifications
Detailed Description
Introducing the HAN M23P 4+4+3+PE FEM CRMP INSERT ( 09156123101), a high-performance circular connector component designed for demanding industrial applications. With a female gender and 12 contacts, this insert offers secure and reliable connectivity. Featuring a crimp termination method and IP69K rating, it ensures robustness and protection against harsh environments. Constructed with Nylon material, it guarantees durability and longevity, with a high current rating of 28 A and voltage rating of 600 V. Compliant with RoHS regulations, it is environmentally friendly. Ideal for use in hi-rel settings, this M23 series insert is perfect for various connectivity needs in sectors such as aerospace, defense, and industrial automation. Upgrade your systems with the HAN M23P for dependable performance in challenging conditions.

