| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09162723001 |
| SKU: | HRT09162723001 |
09162723001
| Heilind Number: | HRT09162723001 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09162723001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
High pin count connectors up to 216 contacts. The Han D® / Han DD® series is designed for high pin-count industrial interconnect applications. All connectors, with the exception of Han® 8 D, also have a PE contact. The 8-pole Han® 8 D connector is designed for a working voltage of 50 V and a working current of 10 A. All other Han D® and Han DD® connectors are designed for a working voltage of 250 V and a working current of 10 A. The connectors with 7 or 8 contacts as well as those with 15, 25 or 50 (2x 25) contacts can be mounted in Han A® housings; the connectors with 40, 64, 80 (2x 40) or 128 (2x 64) contacts (Han D®) and 24, 42, 72, 108, 144 (2x 72) or 216 (2x 108) contacts (Han DD®) are mounted in Han® B housings.

