09180097007

Heilind Number:HRT09180097007
Manufacturer:HARTING
Manufacturer Number:09180097007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180097007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:11.43 mm
SKU:HRT09180097007

Detailed Description

SEK CAB FLAT SH RND AWG28/7 09 is a high-quality ribbon cable designed for reliable data transmission in various electronic applications. With a maximum operating temperature of 75 °C and a minimum of -20 °C, it ensures consistent performance even in demanding environments. The cable features 7 strands of copper conductors, offering low impedance of 100 Ohm for efficient signal transfer. Its Polyvinyl Chloride insulation provides excellent protection, while the shielded design minimizes interference. Measuring 30.48 meters in length and 11.43 mm in width, it is suitable for both short and long-distance connections. Rated at 2.1 A and 300 V, it meets safety standards for voltage and current ratings. The gray jacket color adds a professional touch, making it ideal for use in a wide range of industries. Whether it's for internal computer connections, industrial machinery, or telecommunications systems, this cable guarantees optimal performance and durability.