09180097008

Heilind Number:HRT09180097008
Manufacturer:HARTING
Manufacturer Number:09180097008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180097008
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:11.43 mm
SKU:HRT09180097008

Detailed Description

This SEK CAB FLAT NSH RND AWG28/7 0 cable is a reliable and high-performance solution for your wiring needs. With a maximum operating temperature of 75°C and a minimum of -20°C, it is suitable for a wide range of environments. The Polyvinyl Chloride insulation material ensures durability and safety, while the 100 Ohm impedance guarantees efficient signal transmission. This ribbon cable features 7 strands of copper conductors, each with a wire size of 28 AWG, providing excellent conductivity. With a cable length of 30.48 meters and a width of 11.43 millimeters, it offers flexibility in installation. The gray jacket color adds a sleek finish, and with a current rating of 2.1 A and voltage rating of 300 V, it meets industry standards for performance and safety. Perfect for various applications in the Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies categories, this cable is a must-have for any project requiring reliable connectivity.