09180107001

Heilind Number:HRT09180107001
Manufacturer:HARTING
Manufacturer Number:09180107001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 10P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180107001
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:12.36 mm
SKU:HRT09180107001

Detailed Description

SEK CAB FLAT STD AWG28/7 10P 3 is a high-quality ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures optimal performance even in extreme conditions. The 28 AWG copper conductors provide excellent conductivity, while the Polyvinyl Chloride insulation offers durability and protection. Featuring 10 strands for enhanced connectivity, this cable is ideal for use in industrial and commercial settings. RoHS compliant and rated for 300 V, it meets stringent safety and environmental standards. The gray jacket color and 30.48 m length make it easy to install and manage. Whether you're connecting components in a computer system or organizing wiring in a control panel, this cable delivers reliable power and signal transmission.