09180107001900

Heilind Number:HRT09180107001900
Manufacturer:HARTING
Manufacturer Number:09180107001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180107001900
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Impedance:110 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Cable Width:12.36 mm
SKU:HRT09180107001900

Detailed Description

Introducing the SEK CAB FLAT STD HF AWG28/7 10, a high-performance ribbon cable designed for reliable signal transmission in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures durability in both extreme heat and cold. Boasting an impedance of 110 Ohm and seven strands of pure copper conductor material, it guarantees efficient and interference-free data transfer. Measuring 30.48 meters in length and 12.36mm in width, it offers ample flexibility for installation. With a wire size of 28 AWG and a current rating of 1.3A, it can handle high-speed data and power transmission with ease. The gray jacket color not only provides a sleek appearance but also signifies its compliance with industry standards. Whether used in telecommunications, automotive, or industrial settings, the SEK CAB FLAT STD HF AWG28/7 10 is the perfect solution for your connectivity needs.