09180107005

Heilind Number:HRT09180107005
Manufacturer:HARTING
Manufacturer Number:09180107005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28/7 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180107005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:12.43 mm
SKU:HRT09180107005

Detailed Description

The SEK CAB FLAT COLOR AWG28/7 10P is a high-quality ribbon cable designed for a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it ensures reliable performance in various environments. The cable features seven strands of 28 AWG copper conductors, providing excellent conductivity. Its Polyvinyl Chloride insulation offers durability and protection. The impedance of 100 Ohm and current rating of 2.1 A make it suitable for data transmission and power applications. RoHS compliant and with a voltage rating of 300 V, it meets industry standards for environmental responsibility and safety. The cable's 30.48 m length and 12.43 mm width offer flexibility in installation. Available in a range of jacket colors including gray, green, red, violet, blue, white, black, brown, orange, and yellow, it allows for easy identification and organization. Perfect for use in cable assemblies, FFC, and FPC applications, this cable is a reliable and efficient solution for your connectivity needs.