09180107007

Heilind Number:HRT09180107007
Manufacturer:HARTING
Manufacturer Number:09180107007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180107007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:12.7 mm
SKU:HRT09180107007

Detailed Description

SEK CAB FLAT SH RND AWG28/7 10 is a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 75°C and a minimum of -20°C, it is suitable for use in both indoor and outdoor environments. The cable features seven copper strands with a 28 AWG wire size, providing excellent conductivity and signal integrity. Shielded with Polyvinyl Chloride insulation, it offers protection against interference and environmental factors. With a voltage rating of 300V and a current rating of 2.1A, this cable ensures safe and efficient power delivery. RoHS compliant and with a gray jacket color, it meets industry standards for environmental responsibility. At a length of 30.48 meters and a width of 12.7mm, it is versatile and easy to install. Ideal for use in high-speed data applications, this cable is a reliable and durable solution for your connectivity needs.