09180107008

Heilind Number:HRT09180107008
Manufacturer:HARTING
Manufacturer Number:09180107008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180107008
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:12.7 mm
SKU:HRT09180107008

Detailed Description

The SEK CAB FLAT NSH RND AWG28/7 1 is a high-quality ribbon cable designed for reliable and efficient data transmission. With a maximum operating temperature of 75 °C and a minimum of -20 °C, it is suitable for a wide range of environments. The cable features Polyvinyl Chloride insulation, ensuring durability and protection for the seven copper conductor strands. Measuring 30.48 meters in length and 12.7 mm in width, it offers flexibility for various installation needs. With a 28 AWG wire size, it provides optimal conductivity while maintaining a compact profile. The gray jacket color adds a sleek finish, and with a current rating of 2.1 A and voltage rating of 300 V, it guarantees safe and efficient performance. Perfect for applications in the Cable, Ribbon, FFC, FPC Cable & Jumpers, and Wire, Cable & Assemblies categories, the SEK CAB FLAT NSH RND AWG28/7 1 is a versatile solution for your connectivity requirements.