09180147001

Heilind Number:HRT09180147001
Manufacturer:HARTING
Manufacturer Number:09180147001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 14P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180147001
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:17.44 mm
SKU:HRT09180147001

Detailed Description

Introducing SKU 09180147001, the SEK CAB FLAT STD AWG28/7 14P 3 Ribbon Cable - a high-performance connectivity solution designed to meet your specific needs. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable is perfect for a wide range of environments. The Polyvinyl Chloride insulation material ensures durability and reliability, while the 100 Ohm impedance guarantees optimal signal transmission. Featuring 7 copper strands and a wire size of 28 AWG, this cable offers high conductivity and efficiency. With a length of 30.48m and a width of 17.44mm, it provides ample flexibility for various applications. The gray jacket color adds a sleek touch, and with a current rating of 2.1A and voltage rating of 300V, you can trust in its performance. RoHS compliant for environmental responsibility, this cable is a dependable choice for any project. Explore the possibilities with the SEK CAB FLAT STD AWG28/7 14P 3 Ribbon Cable.