09180147001900

Heilind Number:HRT09180147001900
Manufacturer:HARTING
Manufacturer Number:09180147001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180147001900
Impedance:110 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:17.44 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180147001900

Detailed Description

SEK CAB FLAT STD HF AWG28/7 14 is a high-quality ribbon cable designed for reliable data transmission in various applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures performance in extreme environments. Featuring an impedance of 110 Ohm and seven strands of copper conductor material, it guarantees stable signal integrity. The 30.48m cable length and 28 AWG wire size provide flexibility for installation. The gray jacket color adds durability and protection, while the 1.3A current rating and 300V voltage rating offer safety and compliance. Perfect for use in hi-rel environments, this cable is a dependable choice for your connectivity needs.