09180147004

Heilind Number:HRT09180147004
Manufacturer:HARTING
Manufacturer Number:09180147004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 14P 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180147004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:17.44 mm
SKU:HRT09180147004

Detailed Description

SEK CAB FLAT STD AWG28/7 14P 1 is a high-quality ribbon cable designed for reliable data transmission in various applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it ensures optimal performance even in extreme conditions. The cable features 14 conductors made of pure copper, offering excellent conductivity and signal integrity. Its Polyvinyl Chloride insulation provides protection against external factors, while the gray jacket color and 100m length make it easy to install and manage. RoHS compliant and with a voltage rating of 300V, this cable guarantees safety and environmental responsibility. Perfect for use in industrial equipment, electronic devices, and more, it is a versatile and essential component for any wiring project.