09180147006

Heilind Number:HRT09180147006
Manufacturer:HARTING
Manufacturer Number:09180147006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR TW AWG28/7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180147006
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:122 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Voltage Rating:300 V
Cable Width:17.8 mm
SKU:HRT09180147006

Detailed Description

Introducing the 09180147006, a high-performance SEK CAB FLAT COLOR TW AWG28/7 ribbon cable designed for versatile connectivity applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures reliable performance in a wide range of environments. Constructed with Polyvinyl Chloride insulation and copper conductors, it offers excellent durability and signal integrity. The cable's impedance of 122 Ohm and 300V voltage rating make it suitable for high-speed data transmission. Measuring 30.48m in length and 17.8mm in width, it provides ample flexibility for installation. Featuring a colorful jacket in Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, it allows for easy identification and organization. Ideal for use in various industries, including aerospace, automotive, and telecommunications, the 09180147006 is a reliable solution for your connectivity needs.