09180147007

Heilind Number:HRT09180147007
Manufacturer:HARTING
Manufacturer Number:09180147007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180147007
Shielded:Yes
Impedance:100 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:17.78 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Insulation Material:Polyvinyl Chloride
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180147007

Detailed Description

Enhance your connectivity with the SEK CAB FLAT SH RND AWG28/7 14 Ribbon Cable. Designed for reliable performance, this cable features seven copper strands encased in durable Polyvinyl Chloride insulation. With an impedance of 100 Ohm, it ensures interference-free data transmission. The cable's 30.48m length and 17.78mm width provide flexibility in installation, while its shielded construction offers added protection. Suitable for a wide range of applications, it boasts a maximum operating temperature of 75°C and a minimum of -20°C, making it ideal for use in various environments. With a current rating of 2.1A and a voltage rating of 300V, this cable guarantees efficient power delivery. The gray jacket color adds a sleek touch, perfect for professional setups. Trust in the quality and performance of this cable for your connectivity needs.