09180147008

Heilind Number:HRT09180147008
Manufacturer:HARTING
Manufacturer Number:09180147008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180147008
Impedance:100 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:17.78 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Insulation Material:Polyvinyl Chloride
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180147008

Detailed Description

SEK CAB FLAT NSH RND AWG28/7 1 is a high-quality ribbon cable designed for efficient and reliable data transmission. With a maximum operating temperature of 75 °C and a minimum of -20 °C, it ensures optimal performance in various environments. The cable features Polyvinyl Chloride insulation and 100 Ohm impedance, making it ideal for high-speed applications. Constructed with 7 strands of copper conductors, it guarantees excellent conductivity. Measuring 30.48 meters in length and 28 AWG in wire size, it offers versatility in installation. The gray jacket color, along with a cable width of 17.78 mm, provides durability and visibility. With a current rating of 2.1 A and voltage rating of 300 V, it meets industry standards for safety and efficiency. The 09180147008 is a reliable choice for your cabling needs, suitable for a wide range of applications in the Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies categories.