09180147010

Heilind Number:HRT09180147010
Manufacturer:HARTING
Manufacturer Number:09180147010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180147010
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:17.78 mm
SKU:HRT09180147010

Detailed Description

The SEK CAB FLAT SH RND AWG28/7 14 is a high-performance ribbon cable designed for demanding applications. With a maximum operating temperature of 75°C and a minimum operating temperature of -20°C, this cable is suitable for use in a wide range of environments. The cable features seven strands of 28 AWG copper conductors, providing excellent conductivity and signal integrity. Its Polyvinyl Chloride insulation and shielded design ensure optimal protection against interference and noise. With a voltage rating of 300V and a current rating of 2.1A, this cable is both safe and reliable for power and signal transmission. The gray jacket color and 100m cable length make it easy to install and identify in any setup. Perfect for use in aerospace, military, and industrial applications, the SEK CAB FLAT SH RND AWG28/7 14 is a durable and high-quality solution for your connectivity needs.