09180167001900

Heilind Number:HRT09180167001900
Manufacturer:HARTING
Manufacturer Number:09180167001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180167001900
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Impedance:110 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Cable Width:19.98 mm
SKU:HRT09180167001900

Detailed Description

SEK CAB FLAT STD HF AWG28/7 16 is a high-performance ribbon cable designed for reliable data transmission in demanding environments. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures optimal performance in a wide range of conditions. The impedance of 110 Ohm and 28 AWG wire size guarantee efficient signal transmission, while the 7 strands of copper conductors provide durability and flexibility. Measuring 30.48 meters in length and 19.98 mm in width, this cable is perfect for long-distance connections. Its gray jacket color adds a sleek touch, while the impressive current rating of 1.3 A and voltage rating of 300 V make it suitable for various applications. Whether used in telecommunications, aerospace, or industrial settings, this ribbon cable delivers exceptional quality and performance.