09180167004

Heilind Number:HRT09180167004
Manufacturer:HARTING
Manufacturer Number:09180167004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 16P 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180167004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:19.98 mm
SKU:HRT09180167004

Detailed Description

Introducing the SEK CAB FLAT STD AWG28/7 16P 1 Ribbon Cable, a high-quality solution for your wiring needs. With a maximum operating temperature of 105°C and a minimum operating temperature of -20°C, this cable is suitable for a wide range of environments. Made with Polyvinyl Chloride insulation and Copper conductors, it offers excellent durability and conductivity. The 100 Ohm impedance ensures reliable signal transmission, while the 28 AWG wire size and 7 strands provide flexibility and ease of installation. With a voltage rating of 300V and current rating of 2.1A, it meets stringent safety standards. RoHS compliant and featuring a gray jacket color, it is not only environmentally friendly but also easy to identify. At 100m in length and 19.98mm in width, it is perfect for various applications in the Cable, Ribbon, FFC, FPC Cable & Jumpers, and Wire, Cable & Assemblies categories. Trust in the quality and performance of the SEK CAB FLAT STD AWG28/7 16P 1 cable for your projects.