09180167005

Heilind Number:HRT09180167005
Manufacturer:HARTING
Manufacturer Number:09180167005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28/7 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180167005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:20.05 mm
SKU:HRT09180167005

Detailed Description

SEK CAB FLAT COLOR AWG28/7 16P is a high-quality ribbon cable designed for reliable data transmission in various electronic applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures consistent performance even in extreme environments. The 30.48m long cable features 16 conductors with 28 AWG wire size, made of copper for efficient signal conductivity. The Polyvinyl Chloride insulation and 100 Ohm impedance guarantee signal integrity, while the cable's 2.1A current rating and 300V voltage rating offer optimal power transmission. Each conductor is color-coded for easy identification, with Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow jackets. Perfect for use in hi-rel applications, this cable meets the highest standards of quality and reliability. Upgrade your connectivity with the SEK CAB FLAT COLOR AWG28/7 16P ribbon cable.