09180167006

Heilind Number:HRT09180167006
Manufacturer:HARTING
Manufacturer Number:09180167006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR TW AWG28/7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180167006
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:122 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:20.3 mm
SKU:HRT09180167006

Detailed Description

SEK CAB FLAT COLOR TW AWG28/7 is a versatile ribbon cable designed for various electronic applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it offers reliable performance in a wide range of environments. The cable features seven strands of 28 AWG copper conductors, ensuring efficient signal transmission. Its impedance of 122 Ohm further enhances signal integrity. The Polyvinyl Chloride insulation provides durability and protection, while the cable's RoHS compliance guarantees environmental safety. With a current rating of 2.1 A and a voltage rating of 300 V, it is suitable for both low and high power applications. Available in 30.48 m length, the cable comes in a variety of jacket colors including Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, facilitating easy identification and organization. Perfect for use in various electronic systems, this cable is a reliable and high-performance solution for your connectivity needs.