09180167007

Heilind Number:HRT09180167007
Manufacturer:HARTING
Manufacturer Number:09180167007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180167007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:20.32 mm
SKU:HRT09180167007

Detailed Description

Introducing the SEK CAB FLAT SH RND AWG28/7 16, a high-performance ribbon cable designed for reliable data transmission in demanding environments. With a maximum operating temperature of 75°C and a durable PVC insulation, this cable is built to withstand extreme conditions. The 100 Ohm impedance ensures optimal signal integrity, while the 28 AWG copper conductor and shielded design provide excellent conductivity and noise immunity. Measuring 30.48 meters in length and 20.32 mm in width, it offers ample flexibility for various applications. The gray jacket color not only adds a professional touch but also signifies its compliance with industry standards. Rated for 300V and 2.1A, this cable guarantees safe and efficient power delivery. Perfect for use in aerospace, military, and industrial settings, it meets the highest quality and performance requirements. Trust in the 09180167007 for seamless connectivity and peace of mind.