09180167008

Heilind Number:HRT09180167008
Manufacturer:HARTING
Manufacturer Number:09180167008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180167008
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:20.32 mm
SKU:HRT09180167008

Detailed Description

Introducing the SEK CAB FLAT NSH RND AWG28/7 1, a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 75°C and a minimum of -20°C, this cable is built to withstand harsh environmental conditions. The Polyvinyl Chloride insulation ensures optimal signal integrity, while the 100 Ohm impedance guarantees stable communication. Featuring 7 strands of copper conductor material, each with a wire size of 28 AWG, this cable offers efficient power transfer with a current rating of 2.1 A and a voltage rating of 300 V. The gray jacket color not only provides a sleek appearance but also signifies its durability. Measuring 30.48 m in length and 20.32 mm in width, it is suitable for various installations. Whether for industrial machinery, telecommunications systems, or aerospace technology, this cable is the perfect choice for high-speed and high-reliability connections.