09180187001900

Heilind Number:HRT09180187001900
Manufacturer:HARTING
Manufacturer Number:09180187001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180187001900
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Impedance:110 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Cable Width:22.52 mm
SKU:HRT09180187001900

Detailed Description

SEK CAB FLAT STD HF AWG28/7 18 is a high-performance ribbon cable designed for reliable data transmission in demanding environments. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures stable performance even in extreme conditions. The 110 Ohm impedance and 7 strands of copper conductor material guarantee optimal signal integrity. Measuring 30.48 meters in length and featuring a wire size of 28 AWG, it is perfect for longer connections while maintaining efficient data transfer. The cable's gray jacket color, 22.52 mm width, and high current rating of 1.3 A make it suitable for a variety of applications. With a voltage rating of 300 V, it provides reliable power delivery. Whether used in industrial machinery, telecommunications systems, or other hi-rel environments, this cable meets the highest standards of quality and performance.