09180187004

Heilind Number:HRT09180187004
Manufacturer:HARTING
Manufacturer Number:09180187004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK/IDC FLAT CABLE 18PIN GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180187004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:22.52 mm
SKU:HRT09180187004

Detailed Description

The SEK/IDC FLAT CABLE 18PIN in Gray is a high-quality ribbon cable designed for various electronic applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it ensures reliable performance in a wide range of environments. The cable features 18 conductors made of copper, with a wire size of 28 AWG and an impedance of 100 Ohm. Its polyvinyl chloride insulation provides durability and protection. With a current rating of 2.1 A and a voltage rating of 300 V, it is suitable for power and signal transmission. Measuring 100 meters in length and 22.52 mm in width, it offers ample flexibility for installation. Perfect for use in hi-rel environments, this cable is a dependable choice for your connectivity needs.