09180207001

Heilind Number:HRT09180207001
Manufacturer:HARTING
Manufacturer Number:09180207001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 20P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180207001
Impedance:100 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:25.06 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Insulation Material:Polyvinyl Chloride
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180207001

Detailed Description

SEK CAB FLAT STD AWG28/7 20P 3 is a reliable and efficient ribbon cable designed for high-performance applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures optimal functionality in a wide range of environments. Its polyvinyl chloride insulation guarantees durability and safety, while the copper conductor material and 28 AWG wire size provide excellent conductivity. With 20 strands and an impedance of 100 Ohm, it offers stable signal transmission. The cable's 30.48m length and 25.06mm width make it suitable for various connectivity needs. Featuring a gray jacket color and ROHS non-compliance, this cable meets industry standards for quality and safety. With a current rating of 2.1A and voltage rating of 300V, it is ideal for power and data transmission. Perfect for use in cable assemblies, this product is a reliable solution for your connectivity requirements.