09180207004

Heilind Number:HRT09180207004
Manufacturer:HARTING
Manufacturer Number:09180207004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 20P 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180207004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:25.06 mm
SKU:HRT09180207004

Detailed Description

SEK CAB FLAT STD AWG28/7 20P 1 is a high-quality ribbon cable designed for applications requiring reliable and efficient data transmission. With a maximum operating temperature of 105°C and a minimum operating temperature of -20°C, this cable ensures performance in a wide range of environmental conditions. The cable features Polyvinyl Chloride insulation and copper conductor material, offering excellent durability and conductivity. With an impedance of 100 Ohm, it provides stable signal transmission. The 100m cable length and 28 AWG wire size make it suitable for various installations. RoHS compliant and with a voltage rating of 300V, it meets international standards for safety and environmental responsibility. The cable's gray jacket color and 25.06mm width aid in easy identification and installation. Perfect for use in industrial, commercial, and residential settings, this ribbon cable guarantees optimal performance and longevity.