09180207005

Heilind Number:HRT09180207005
Manufacturer:HARTING
Manufacturer Number:09180207005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28 20P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180207005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:25.13 mm
SKU:HRT09180207005

Detailed Description

The SEK CAB FLAT COLOR AWG28 20P 3 is a versatile ribbon cable designed for high-performance applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it ensures reliable performance in various environmental conditions. The cable features Polyvinyl Chloride insulation and seven copper strands, offering durability and efficient signal transmission. Measuring 30.48 meters in length, it provides ample flexibility for installation. The 28 AWG wire size and 100 Ohm impedance guarantee optimal conductivity, while the 2.1A current rating and 300V voltage rating make it suitable for a wide range of power requirements. Available in a range of vibrant colors including Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, it allows for easy identification and organization. Perfect for use in cable, ribbon, FFC, FPC, and jumper applications, the SEK CAB FLAT COLOR AWG28 20P 3 is a reliable solution for your connectivity needs.