09180207007

Heilind Number:HRT09180207007
Manufacturer:HARTING
Manufacturer Number:09180207007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180207007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:25.4 mm
SKU:HRT09180207007

Detailed Description

SEK CAB FLAT SH RND AWG28/7 20 is a high-quality ribbon cable designed for reliable electrical connectivity in various applications. With a maximum operating temperature of 75°C and a minimum of -20°C, it ensures optimal performance even in extreme environments. The cable features 7 strands of copper conductors, each with a wire size of 28 AWG, providing efficient signal transmission with an impedance of 100 Ohm. Its Polyvinyl Chloride insulation and shielded design offer enhanced durability and protection against interference. With a length of 30.48 meters and a width of 25.4mm, it suits a wide range of installation requirements. The gray jacket color, along with a voltage rating of 300V and a current rating of 2.1A, makes it easily identifiable and suitable for various power and signal applications. Whether for industrial machinery, electronics, or telecommunications, this cable ensures secure and stable connections, meeting the highest quality standards in the industry.