09180207008

Heilind Number:HRT09180207008
Manufacturer:HARTING
Manufacturer Number:09180207008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180207008
Impedance:100 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:25.4 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Insulation Material:Polyvinyl Chloride
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180207008

Detailed Description

The SEK CAB FLAT NSH RND AWG28/7 2 is a high-quality ribbon cable designed for efficient data transmission in various applications. With a maximum operating temperature of 75 °C and a minimum of -20 °C, this cable ensures reliable performance even in extreme conditions. Made of Polyvinyl Chloride insulation material and featuring 100 Ohm impedance, it guarantees optimal signal integrity. The seven copper conductor strands, each 28 AWG in size, provide excellent conductivity. Measuring 30.48 meters in length and 25.4 mm in width, this gray jacketed cable offers flexibility in installation. With a current rating of 2.1 A and a voltage rating of 300 V, it meets industry standards for safety and performance. Perfect for use in hi-rel environments, this cable is a dependable choice for your connectivity needs.