09180247001900

Heilind Number:HRT09180247001900
Manufacturer:HARTING
Manufacturer Number:09180247001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180247001900
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Impedance:110 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Cable Width:30.14 mm
SKU:HRT09180247001900

Detailed Description

The SEK CAB FLAT STD HF AWG28/7 24 is a high-performance ribbon cable designed for reliable signal transmission in a variety of applications. With a maximum operating temperature of 105 °C and a minimum operating temperature of -20 °C, this cable is suitable for use in both extreme heat and cold environments. The 110 Ohm impedance ensures optimal signal integrity, while the copper conductor material and 28 AWG wire size provide efficient conductivity. Measuring at 30.48 meters in length and 30.14 mm in width, this gray jacketed cable offers flexibility and easy installation. With a current rating of 1.3 A and a voltage rating of 300 V, it meets industry standards for safety and performance. Perfect for use in hi-rel environments, this cable is a reliable choice for your connectivity needs.