09180247004

Heilind Number:HRT09180247004
Manufacturer:HARTING
Manufacturer Number:09180247004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 24P 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180247004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:30.14 mm
SKU:HRT09180247004

Detailed Description

SEK CAB FLAT STD AWG28/7 24P 1 is a high-quality ribbon cable designed for reliable data transmission in various electronic applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -20°C, this cable ensures optimal performance in both extreme cold and hot environments. Made of durable Polyvinyl Chloride insulation and featuring 7 copper strands, it offers outstanding conductivity and protection against interference. The 100m cable length and 30.14mm width make it suitable for long-distance connections and easy installation. The 28 AWG wire size, gray jacket color, and 100 Ohm impedance meet industry standards for quality and performance. With a current rating of 2.1A and voltage rating of 300V, it is ideal for powering a wide range of devices. Whether used in consumer electronics or industrial machinery, this ribbon cable guarantees seamless connectivity and efficient data transfer.