09180247005

Heilind Number:HRT09180247005
Manufacturer:HARTING
Manufacturer Number:09180247005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28 24P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180247005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:30.21 mm
SKU:HRT09180247005

Detailed Description

Introducing the 09180247005, a high-quality SEK CAB FLAT COLOR AWG28 24P 3 ribbon cable designed for efficient data transmission in various applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures reliable performance in both extreme heat and cold conditions. The Polyvinyl Chloride insulation material provides excellent protection, while the 100 Ohm impedance maintains signal integrity. Featuring 7 copper strands and a wire size of 28 AWG, it offers optimal conductivity. The cable's 30.48 m length and 30.21 mm width make it versatile for different setups. Jacketed in a vibrant array of colors, including Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, it not only stands out visually but also aids in easy identification and organization. With a current rating of 2.1 A and a voltage rating of 300 V, it meets industry standards for safety and performance. Whether for industrial machinery, telecommunications systems, or computer networks, the 09180247005 is the perfect choice for seamless connectivity.