09180257001

Heilind Number:HRT09180257001
Manufacturer:HARTING
Manufacturer Number:09180257001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 25P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180257001
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:31.41 mm
SKU:HRT09180257001

Detailed Description

SEK CAB FLAT STD AWG28/7 25P 3 is a high-quality ribbon cable designed for reliable signal transmission in various applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it ensures optimal performance even in extreme conditions. The cable features 25 conductors, each made of durable copper with a 28 AWG wire size, guaranteeing efficient connectivity. Its polyvinyl chloride insulation provides excellent protection, while the gray jacket color offers easy identification. With an impedance of 100 Ohm, current rating of 2.1 A, and voltage rating of 300 V, this cable is suitable for demanding environments. Measuring 30.48 m in length and 31.41 mm in width, it offers ample flexibility for installation. Whether used in industrial machinery, telecommunications, or automotive systems, this cable meets the highest standards for performance and durability.