09180257005

Heilind Number:HRT09180257005
Manufacturer:HARTING
Manufacturer Number:09180257005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28 25P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180257005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:31.48 mm
SKU:HRT09180257005

Detailed Description

SEK CAB FLAT COLOR AWG28 25P 3 is a high-quality ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures optimal performance even in extreme conditions. The 30.48 meter length provides ample flexibility for different setups, while the 28 AWG wire size and 100 Ohm impedance guarantee efficient signal transfer. Featuring a durable PVC insulation and copper conductor material, it offers both durability and conductivity. The cable's vibrant jacket color, with hues of Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, allows for easy identification and organization. With a current rating of 2.1 A and voltage rating of 300 V, it meets industry standards for safety and performance. RoHS compliant for environmental responsibility, this cable is an essential component for any project requiring secure and efficient data connectivity.