09180257008

Heilind Number:HRT09180257008
Manufacturer:HARTING
Manufacturer Number:09180257008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180257008
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:31.75 mm
SKU:HRT09180257008

Detailed Description

SEK CAB FLAT NSH RND AWG28/7 2 is a high-quality ribbon cable designed for efficient signal transmission in a variety of applications. With a maximum operating temperature of 75°C and a minimum of -20°C, this cable ensures reliable performance even in extreme environments. The 30.48m long cable features 7 strands of copper conductors with a wire size of 28 AWG, providing excellent conductivity and signal integrity. Its Polyvinyl Chloride insulation and gray jacket offer durability and protection. Meeting impedance standards of 100 Ohm, it guarantees stable signal transmission. With a current rating of 2.1A and voltage rating of 300V, this cable is suitable for both power and data transmission. Its 31.75mm width and round construction make it easy to install and handle. Ideal for use in hi-rel environments, this cable is a versatile and reliable solution for all your connectivity needs.