09180267001900

Heilind Number:HRT09180267001900
Manufacturer:HARTING
Manufacturer Number:09180267001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180267001900
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Impedance:110 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Cable Width:32.68 mm
SKU:HRT09180267001900

Detailed Description

Introducing the SEK CAB FLAT STD HF AWG28/7 26, a high-performance ribbon cable designed for precision connectivity in demanding industrial applications. With a maximum operating temperature of 105°C and a rugged construction that can withstand temperatures as low as -20°C, this cable ensures reliable performance in any environment. The 110 Ohm impedance and 7 strands of copper conductors guarantee optimal signal integrity, while the 30.48m cable length offers ample flexibility for installation. At 28 AWG, this cable is ideal for high-density connections, and the gray jacket color provides easy identification in complex systems. With a current rating of 1.3A and a voltage rating of 300V, you can trust this cable to deliver power and data with efficiency and safety. Perfect for use in hi-rel applications, the SEK CAB FLAT STD HF AWG28/7 26 is a dependable choice for your connectivity needs.