09180267004

Heilind Number:HRT09180267004
Manufacturer:HARTING
Manufacturer Number:09180267004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 26P 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180267004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:32.68 mm
SKU:HRT09180267004

Detailed Description

SEK CAB FLAT STD AWG28/7 26P 1 is a high-quality ribbon cable designed for reliable data transmission in various applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, it ensures optimal performance even in extreme environments. The cable features 26 conductors with 28 AWG wire size, made of high-conductivity copper for efficient signal transfer. Its Polyvinyl Chloride insulation provides durability and protection. With an impedance of 100 Ohm, it minimizes signal interference, making it ideal for high-speed data transfer. The cable is 100m long, with a width of 32.68mm, and a gray jacket color for easy identification. It has a current rating of 2.1A and a voltage rating of 300V, meeting safety and regulatory standards. Perfect for use in industrial, telecommunications, and automotive applications, this ribbon cable is a reliable solution for your connectivity needs.