09180287001900

Heilind Number:HRT09180287001900
Manufacturer:HARTING
Manufacturer Number:09180287001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 28

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180287001900
Impedance:110 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:35.22 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180287001900

Detailed Description

The SEK CAB FLAT STD HF AWG28/7 28 is a high-quality ribbon cable designed for reliable data transmission in a wide range of applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -20°C, this cable is suitable for use in both extreme heat and cold. The cable impedance of 110 Ohm ensures optimal signal integrity, while the seven copper strands provide excellent conductivity. Measuring 30.48 meters in length and 35.22 millimeters in width, it offers ample flexibility for installation. The jacket color of gray makes it easy to identify, and with a current rating of 1.3A and voltage rating of 300V, it is both safe and efficient to use. Whether for industrial, commercial, or residential purposes, this cable is a reliable and durable choice for your connectivity needs.