09180287004

Heilind Number:HRT09180287004
Manufacturer:HARTING
Manufacturer Number:09180287004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 28P 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180287004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:35.22 mm
SKU:HRT09180287004

Detailed Description

SEK CAB FLAT STD AWG28/7 28P 1 is a high-quality ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable is suitable for use in both indoor and outdoor environments. Its Polyvinyl Chloride insulation ensures optimal performance and durability. The 100 Ohm impedance and copper conductor material guarantee efficient signal transmission. Measuring 100 meters in length and featuring 28 AWG wire size, this cable is perfect for long-distance connections. The gray jacket color adds a sleek touch, while the 2.1A current rating and 300V voltage rating provide peace of mind. With a width of 35.22mm, it's easy to install and manage. Whether you're setting up a computer network or connecting electronic components, this cable is a dependable choice.