09180287005

Heilind Number:HRT09180287005
Manufacturer:HARTING
Manufacturer Number:09180287005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28/7 28P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180287005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:35.29 mm
SKU:HRT09180287005

Detailed Description

Introducing the SEK CAB FLAT COLOR AWG28/7 28P, a high-performance ribbon cable designed for a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable is suitable for use in various environments. Its Polyvinyl Chloride insulation ensures durability and safety, while the 100 Ohm impedance guarantees reliable signal transmission. Featuring 7 copper strands and 28 AWG wire size, it offers optimal conductivity. The 30.48m cable length allows for flexible installation, and the jacket comes in a vibrant assortment of colors for easy identification. Rated for 2.1A current and 300V voltage, it meets industry standards for performance and safety. Whether for commercial, industrial, or residential use, this cable is the perfect choice for your connectivity needs.