09180347007

Heilind Number:HRT09180347007
Manufacturer:HARTING
Manufacturer Number:09180347007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180347007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:43.18 mm
SKU:HRT09180347007

Detailed Description

SEK CAB FLAT SH RND AWG28/7 34 is a high-quality ribbon cable designed for reliable signal transmission in a variety of applications. With a maximum operating temperature of 75°C and a minimum of -20°C, this cable is suitable for use in both indoor and outdoor environments. The 30.48m length provides ample flexibility for routing, while the 100 Ohm impedance ensures optimal signal integrity. Constructed with copper conductors and a Polyvinyl Chloride insulation, this cable offers excellent conductivity and durability. The shielded design minimizes interference, making it ideal for use in sensitive electronic devices. RoHS compliant and with a voltage rating of 300V, you can trust in the safety and quality of this cable for your projects. The gray jacket color and 28 AWG wire size make it easy to identify and work with, while the 2.1A current rating allows for efficient power transmission. Whether you're a professional installer or a DIY enthusiast, this cable is a must-have for your wiring needs.