09180347008

Heilind Number:HRT09180347008
Manufacturer:HARTING
Manufacturer Number:09180347008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180347008
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:43.18 mm
SKU:HRT09180347008

Detailed Description

Introducing the SEK CAB FLAT NSH RND AWG28/7 3, a high-quality ribbon cable designed for efficient and reliable data transmission. With a maximum operating temperature of 75°C and a minimum of -20°C, this cable is suitable for a wide range of environments. Its 100 Ohm impedance ensures signal integrity, while the copper conductor and Polyvinyl Chloride insulation guarantee durability. Measuring 30.48 meters in length and featuring 7 strands of 28 AWG wire, it is perfect for various applications. The gray jacket color not only provides a sleek appearance but also indicates its 300V voltage rating. With a current rating of 2.1A and RoHS compliance, this cable meets industry standards for safety and performance. Ideal for use in cable assemblies and high-reliability systems, the SEK CAB FLAT NSH RND AWG28/7 3 is a must-have for any project requiring secure and efficient connectivity.