09180377001900

Heilind Number:HRT09180377001900
Manufacturer:HARTING
Manufacturer Number:09180377001900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD HF AWG28/7 37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180377001900
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Impedance:110 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:1.3 A
Voltage Rating:300 V
Cable Width:46.65 mm
SKU:HRT09180377001900

Detailed Description

The SEK CAB FLAT STD HF AWG28/7 37 is a high-performance ribbon cable designed for reliable signal transmission in a variety of applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable is suitable for use in both extreme heat and cold environments. The impedance of 110 Ohm ensures optimal signal integrity, while the 28 AWG wire size and seven strands of copper conductor material provide excellent conductivity. Measuring 30.48 meters in length and 46.65 millimeters in width, this gray jacketed cable is ideal for longer distance connections. It has a current rating of 1.3 A and a voltage rating of 300 V, making it a versatile choice for power and data transmission. Suitable for a wide range of applications, the SEK CAB FLAT STD HF AWG28/7 37 is a reliable and durable solution for your connectivity needs.